You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAV Trigger 16-bit Audio Player -
WIG-13660
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- WIG-13660
- Order Code:
- MK00881
- Product Range
- -
- Technical Datasheet:
- WIG-13660 Datasheet
Product Overview
- Play and mix up to 14 stereo tracks simultaneously and independently
- Control tracks via 16 programmable trigger inputs, native serial control or MIDI
- Real time playback rate control and MIDI pitch bend
- True 2.1V RMS line-level stereo output
- Onboard mono amplifier and speaker connector
- Dedicated "play" status digital output pin
- 3.3V and 5V output pins
- Supports MicroSD cards up to 32GB
Contents
WAV Trigger board only
Product Information
Technical Documents (2)
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.46 (£89.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























