You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tsunmai Super WAV Trigger Board with Qwiic -
WIG-18159
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- WIG-18159
- Order Code:
- MK01020
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0845156011698
Product Overview
- Supports up to 4096 uncompressed, CD quality WAV files (16-bit, 44.1kHz mono/stereo)
- Play and mix 32 mono or 18 stereo tracks independently & simultaneously
- 8 Audio output channels (or 4 stereo) with independent playback control - route any track to any output
- Seamless looping over arbitrary track length
- 16 Individually selectable trigger inputs (contact closure or 3.3V control)
- Output volumes adjustable from +10dB to -70dB
- MIDI Connection with integrated opto-isolator for connection to a controller
- Dedicated 'play' status digital output pin
- Extensive serial control, compatible with SparkFun FTDI Basic 3.3V
- Convenient Qwiic connectivity
- USB-C & PTH inputs for power
- Board dimensions: 73.7x74.9mm
Footnotes
Warnings
Product Information
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.54 (£95.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























