You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Razorsharp Active Medium Anvil Secateurs -
5958RSA/21
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 5958RSA/21
- Order Code:
- SI19670
- Product Range
- Spear & Jackson - Bypass Secateurs
- Also Known As:
- GTIN UPC EAN: 5012095009771
Product Range Selector (Spear & Jackson - Bypass Secateurs)
See all from this product rangeProduct Overview
- Hardened carbon steel blades
- PTFE coated blades for rust resistance and a smooth cutting action
- Contoured ergonomic handles for a comfortable grip
- Extra large safety thumb catch for easy locking and unlocking
- Guaranteed for 5 years
- Blade Length to Fulcrum: 65mm
- Handle Span Fully Open: 133mm
- Handle Span Closed: 43mm
- Overall Length: 210mm
- Cutting Width: Will Cut Stems up to 12mm
Product Information
- :
- Secateurs
- :
- 12mm
- :
- 210mm
- :
- Spear & Jackson - Bypass Secateurs
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.01 (£8.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























