You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.15m - 2.9m Tyzack Telescopic Plasterboard Ceiling Support Prop -
713A-05
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 713A-05
- Order Code:
- TL21567
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095044727
Product Overview
- A telescopic steel pole for supporting plasterboards in position
- Tubular steel handle for strength and durability
- Locking collar with wide knob for secure setting
- Universally jointed feel for greater stability
- Recommended load capacity of 30kg
- 45" (1.15m) Telescopic tubular steel handle that extends to 114" (2.9m)
Product Information
- :
- 2900mm
- :
- -
- :
- 30kg
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.68 (£27.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.