You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telescopic Pole Sander -
720H-05
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 720H-05
- Order Code:
- TL21563
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095044765
Product Overview
- A telescopic sander for smoothing off jointing materials
- Strong but light aluminium handle and base plate
- 9.1/4 (235mm) Neoprene pad prevents sandpaper slipping
- Fully pivoting head
- Two sturdy sandpaper holding blocks that are tightened by wing nut
- 29" (735mm) Telescopic aluminium handle which extends to 49" (1245mm)
- Aluminium base plate
- Plastic grip
Product Information
- :
- Drywall
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.51 (£22.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























