You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
685mm Cutting Razorsharp 27” Dual Geared Anvil Loppers -
8271RS
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 8271RS
- Order Code:
- SI18079
- Product Range
- Spear & Jackson - Loppers
- Also Known As:
- GTIN UPC EAN: 5012095609544
Product Range Selector (Spear & Jackson - Loppers)
See all from this product rangeProduct Overview
- Dual geared cutting action amplifies force for powerful cutting
- Anvil action is best suited for cutting dead branches up to 40mm (1.6")
- PTFE coated blade for a smooth and precise cut
- Serrated lower blade to minimise twisting
- Lightweight but strong aluminium handles
- Non slip grips for safety and comfort
- 25% Added mechanical advantage
- 10 Year Guarantee
Product Information
- :
- Loppers
- :
- 40mm
- :
- 685mm
- :
- Spear & Jackson - Loppers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.78 (£28.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























