You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9 1/2" Block Plane -
CBP95
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- CBP95
- Order Code:
- TL21539
- Product Range
- Spear & Jackson - Block Planes
- Also Known As:
- GTIN UPC EAN: 5012095616641
Product Range Selector (Spear & Jackson - Block Planes)
See all from this product rangeProduct Overview
- Ideal for end grain work and single handed operation
- Cast iron body
- Precision milled base and faces
- 42mm Wide low angle cutter and fully adjustable mouth
- Brass adjusting screw
Product Information
- :
- 241mm
- :
- 42mm
- :
- Gloss
- :
- Spear & Jackson - Block Planes
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.94 (£19.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























