You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

No.5 Jack Plane - 

CJP5

CJP5 - No.5 Jack Plane
CJP5 - No.5 Jack Plane

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CJP5
Order Code:
TL21545
Product Range
-
Also Known As:
GTIN UPC EAN: 5012095616610

Product Overview

  • Ideal for the initial preparation of rough timber
  • Cast iron body
  • Precision milled base and faces
  • 50mm Wide high carbon steel blade
  • Brass adjusting screw
  • Base: Ductile Cast iron painted Gloss Black with ground sides and bottom
  • Base Length: 355.0 ± 2mm
  • Base Width and Depth: 63 x 47 ± 1mm

Product Information


:
355mm

:
50mm

:
Gloss

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095616610

Available for back order

More stock available to supplier lead times which is approximately 16/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£26.81 ( £32.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.81 (£32.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --