You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fence Post Hole Rammer -
PHR5
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- PHR5
- Order Code:
- TL21562
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095072768
Product Overview
- A heavy duty carbon steel tube with side handles, used for pounding posts down into the ground
- Carbon steel body for strength and durability
- Tubular steel handles with good knuckle clearance
- Reinforcing metal straps on closed end of body for extra strength
- Powder paint coated for rust resistance
- External Diameter: 165mm (6.5")
- Internal Diameter: 155mm (6") Carbon Steel Body
- Overall Length: 700mm (27.5")
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.48 (£59.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























