You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Action Airbrush Kit -
SP50K
- Manufacturer:
- SPRAYCRAFT SPRAYCRAFT
- Manufacturer Part No:
- SP50K
- Order Code:
- TL17238
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060030669849
Product Overview
- Internal dual mix airbrush
- For fine detail and larger coverage work
- Can be used for a wide range of applications
- Can be used with most most paints, acrylics, enamels, inks and lacquers
- Fine dot spray pattern
- Spray pattern approx. 1.6 - 38mm
Contents
Contents: Airbrush, 2 x ¾ oz paint jars, vinyl hose, regulator adaptor for air propellant, 1 x 300ml & 1 x 150ml air propellant and airbrush cleaner
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £53.10 (£63.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























