You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stronglock 38mm Steel Padlock Black Open Shackle -
35
- Manufacturer:
- SQUIRE SQUIRE
- Manufacturer Part No:
- 35
- Order Code:
- SR07609
- Product Range
- Squire - Stronglock
- Also Known As:
- GTIN UPC EAN: 5012245000795
Product Range Selector (Squire - Stronglock)
See all from this product rangeProduct Overview
- Covered steel padlock body
- Anti-corrosion finish
- 4-pin tumbler lock mechanism gives over 1000 key variations
- Padlock body size: 38mm
Product Information
- :
- Keyed
- :
- 16mm
- :
- 17mm
- :
- 7mm
- :
- Squire - Stronglock
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.50 (£11.40) | ( ) |
| 3+ | £9.20 (£11.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























