You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Microphone Preamplifier - 

MPA-202

MPA-202 - 2 Channel Microphone Preamplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGELINE STAGELINE
Manufacturer Part No:
MPA-202
Order Code:
DP28426
Product Range
-
Also Known As:
GTIN UPC EAN: 4007754185461
Technical Datasheet:
MPA-202   Datasheet
See all Technical Docs

Product Overview

  • 2 microphone inputs, XLR, bal.
  • Gain, 11 steps 20-70dB
  • 2 level controls ±5dB
  • LED green/red for operation/peak
  • Phantom power +12V
  • Microphone phase can be switched for each channel
  • Lo cut 15-240 Hz, continuously adjustable
  • Subsonic filter 15Hz, 18dB/oct.
  • 2 line outputs, XLR bal.
  • 2 line outputs, RCA unbal.
  • Input sensitivity 0.16-150mV, switchable
  • Input impedance 4.4kΩ bal. 2.2kΩ unbal.
  • Output Line, XLR bal. 1V/100Ω, 14Vmax
  • Output Line, RCA 1V/600Ω, 7V max.
  • Filter, low cut 15-240Hz, 6dB/oct.
  • Filter, subsonic 15Hz, 18dB/oct.
  • Gain, mic 15-75dB
  • S/N ratio 68dB (unweighted), 87dB (weighted)
  • THD 0.01%
  • Power supply 15V/300mA via transformer (supplied) 230V/50Hz/5VA
  • Dimensions 116x55x135mm
  • Weight 1.2kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007754185461

7 In stock Need more?

???PF_PDP_RSP_SUP???

£132.50 ( £159.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £132.50 (£159.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --