You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VDE Insulated Screwdriver Set, 6 Piece - 

0-65-443

0-65-443 - VDE Insulated Screwdriver Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
0-65-443
Order Code:
TL15723
Product Range
-
Also Known As:
GTIN UPC EAN: 3253560654436

Product Overview

  • Tested to 1000V
  • Handle moulded direct to blade
  • High grade steel bar allows for high torque and reduce the chance of tip breakage
  • Anti-slip soft grip handle
  • Large diameter handle offers extra torque
  • Colour coded ends for easy identification

Contents

Parallel: 2.5 x 50, 3.5 x 75, 5.5 x 150mm, Pozidriv: PZ1 x100, PZ2 x 125mm, Voltage tester

Footnotes

Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253560654436

13 In stock Need more?

???PF_PDP_RSP_SUP???

£23.09 ( £27.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.09 (£27.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --