You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12-in-1 Stainless Steel Multi-Tool -
0-84-519
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-84-519
- Order Code:
- TL13717
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560845193
Product Overview
- Contents:
- Universal pliers with serrated nose
- Wire cutter
- Saw
- Small and Large knife
- Bottle opener
- 3, 6 and 8mm flared screwdriver
- Phillips 1 screwdriver
- File
Footnotes
Warnings
Product Information
- :
- 120mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.03 (£16.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























