You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Narrow Head Adjustable Wrench -
0-90-948
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-90-948
- Order Code:
- TL18647
- Product Range
- Stanley - Narrow Head Adjustable Wrench
- Also Known As:
- GTIN UPC EAN: 3253560909482
Product Range Selector (Stanley - Narrow Head Adjustable Wrench)
See all from this product rangeProduct Overview
- Narrow head design for limited space applications
- Polished chrome finish for anti-corrosion protection
- Bi-material handle for a comfortable grip
- Chrome vanadium forged body
- Phosphate finish
- Use for construction, plumbing, automotive & and general assembly tasks
- Max Jaw Opening : 30mm
Footnotes
Product Information
- :
- 200mm
- :
- 30mm
- :
- Stanley - Narrow Head Adjustable Wrench
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.73 (£11.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























