You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" (600mm) I-Beam 180 Aluminium Spirit Level, 3 Vials -
1-42-920
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-42-920
- Order Code:
- TL14792
- Product Range
- Stanley - I-Beam Spirit Level
- Also Known As:
- GTIN UPC EAN: 3253561429200
Product Range Selector (Stanley - I-Beam Spirit Level)
See all from this product rangeProduct Overview
- Aluminium body
- 3 tubular vials:
- 1 x top read level vial
- 1 x plumb vial
- 1 x 180° rotating angle vial (double graduation for 0° up to 90° and in 10° increments)
- Shock absorbing end caps
- Accuracy of +/- 1.5mm/m
Footnotes
Product Information
- :
- 600mm
- :
- Stanley - I-Beam Spirit Level
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.48 (£14.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























