You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Box, Galvanised, Metal, 293 mm Height, 497 mm Width, 222 mm Depth -
1-95-618
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-95-618
- Order Code:
- SG33571
- Product Range
- Stanley - Galvanised Tool Boxes
- Also Known As:
- GTIN UPC EAN: 3253561956188
- Technical Datasheet:
- 1-95-618 Datasheet
Product Range Selector (Stanley - Galvanised Tool Boxes)
See all from this product rangeProduct Overview
- 1 Long metal hinge for reinforcement and carriage of heavy loads
- Ergonomic bi-material handle
- Heavy duty, strong, rust proof large metal latches
- Holes ready for lock to be used if needed for maximum security of your tools
- Long lasting embossed logo branding
- Portable tray for hand tools and small parts
- V Groove on top lid for any on site sawing and adjusting needs
- Dimensions (HxWxD) 290mm x 500mm x 222mm
Footnotes
Product Information
- :
- Galvanised Metal, Plastic
- :
- 290mm
- :
- 500mm
- :
- 222mm
- :
- Stanley - Galvanised Tool Boxes
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.76 (£33.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























