You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FOLDING HEX KEY SET, METRIC - 8PC -
2-69-264
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 2-69-264
- Order Code:
- TL24357
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253562692641
Product Overview
- Folding hex key set: with bi-material handle for comfort
- Black phosphate finish: hex keys with black phosphate finish for durability
- Chamfered edge: to guide the wrench for a smooth, easy entry into the hex key
- Storage: all keys stored in a size marked order for ease of access & identification
- Comfortable handle: comfortable over moulded ergonomic handle
Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm & 8mm
Footnotes
Product Information
- :
- 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm & 8mm
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.39 (£7.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























