You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clamping Mitre Box - 310mm x 130mm x 78mm -
20-112
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 20-112
- Order Code:
- TL02478
- Product Range
- Stanley - Clamping Mitre Boxes
- Also Known As:
- GTIN UPC EAN: 3253561201127
Product Range Selector (Stanley - Clamping Mitre Boxes)
See all from this product rangeProduct Overview
- 90º, 45º and 221⁄2º angles and 45º scarf cut guide
- Cellular plate for the insertion of eccentric chocks
- Delivered without back saw
- Mini compartments included for the storage of chocks and pencils
- One piece injection moulded mitre box for strength and durability
- Patented cam lock clamping system holds workpiece securely in place
- Raised base for locked work
- The pieces are attached by regulating the chocks
- Dimensions (LxWxH): 310mm x 130mm x 78mm
Footnotes
Product Information
- :
- Mitre Box
- :
- Stanley - Clamping Mitre Boxes
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.75 (£16.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























