You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cushion Grip Screwdriver Set, 6 Piece -
STHT16172-0
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT16172-0
- Order Code:
- TL24356
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560161729
Product Overview
- Ergonomic, ultra-comfortable handle design: bi-material cushion grip handle delivers outstanding comfort, particularly when carrying out repetitive applications
- Unique 8-sided octagonal handle shape enables better grip, control and torque transfer
- Durable magnetic black oxide tip: provides excellent screw retention, strength and longevity
- High torque capability: chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
- Strong & reliable: handle moulded directly to the bar for a virtually unbreakable bond, ensuring exceptional reliability, resilience and product life
- Clear tip identification: clear tip id on the handle enables easy identification of the right screwdriver for each job
- Large diameter handle: offers great torque needed for driving wood screws
- Chrome plated bar: protects the screwdriver from rusting
- Tethering hole integrated: into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights
- Multiple applications: suitable for a wide variety of professional trade applications
Contents
Slotted: 3.5mm x 60mm, 4mm x 100mm, Flared Slotted: 5.5mm x 100mm, 6.5mm x 150mm, Pozidriv: PZ1 x 75mm, PZ2 x 100mm
Footnotes
Product Information
- :
- Slotted: 3.5mm x 60mm, 4mm x 100mm, Flared Slotted: 5.5mm x 100mm, 6.5mm x 150mm, Pozidriv: PZ1 x 75mm, PZ2 x 100mm
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.52 (£15.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























