You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screwdriver Module, 8 Piece - Pre-Cut Foam Inlay for Tool Cabinets -
STMT1-74181
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STMT1-74181
- Order Code:
- TL19428
- Product Range
- Stanley - Transmodule System
- Also Known As:
- GTIN UPC EAN: 3253560741815
Product Range Selector (Stanley - Transmodule System)
See all from this product rangeProduct Overview
- Part of the Transmodule system - a modular mechanics storage system ideal for the workshop
- Designed to use with compatible Transmodule system storage cabinets
- Built-in hang hole for easy storage
- Chrome-Vanadium blade for durability
- Ergonomic design with finger point in neck-down area for precise control
- Magnetic tips for easy pick up and screw locator
- Screwtip identification on handle
- Three-sided Bi-material (PP+TPR) soft grip handle for more torque and reduced slippage by providing excellent comfort
- Dimensions (LxWxD): 386 x 48 x 188mm
Contents
3x Flared slotted: 3 x 100mm, 6.5 x 150mm, 8 x 200mm, 1x Parallel slotted: 5 x 150mm, 4x Phillips: PH0 x 60mm, PH1 x 100mm, PH2 x 125mm, PH3 x 150mm, Module Case
Footnotes
Product Information
- :
- 3x Flared slotted: 3 x 100, 6.5 x 150, 8 x 200mm, 1x Parallel slotted: 5 x 150mm, 4x Phillips: PH0 x 60, PH1 x 100, PH2 x 125, PH3 x 150mm
- :
- Stanley - Transmodule System
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.74 (£29.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























