You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with Dual HDMI / SD Reader / LAN & 100W Power Delivery -
102B-USBC-MULTIPORT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 102B-USBC-MULTIPORT
- Order Code:
- CS35668
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893961
- Technical Datasheet:
- 102B-USBC-MULTIPORT Datasheet
Product Overview
- Multiport adapter supports ultrawide 21:9 aspect ratios and lower resolutions like 1920x1200/1080p
- Compatibility: Windows® 7, 8, 8.1, 10, 11, 11 ARM, Android™, Linux® Ubuntu 18.04, 20.04, ChromeOS™
- Compatibility: macOS 10.11 to 10.12, 10.14 to 10.15, 11.0, 12.0, 13.0, 14.0, 15.0
- External ports: 2 - HDMI (19 pin), USB 3.2 Type-C (24 pin, Gen 2, 10Gbps), SD/MMC slot, RJ-45
- Host connectors: USB 3.2 Type-C (24 pin, Gen 2, 10Gbps)
- 4K support, 2 display supported, USB 3.2 Gen 2 - 10 Gbit/s interface, USB-C bus type
- Industry standards: HDMI 2.0, USB 3.2 Gen 2 (10Gbps), USB power delivery specification Rev. 3.0
- Wake On Lan, 10Gbps max data transfer rate, dual 4K (4096x2160) 60Hz max digital resolutions
- USB 3.2 Gen 2 - 10Gbit/s, UASP support, PXE, full duplex support, 184,713hours MTBF
- 3 years warranty, operating temp range from 0 to 35°C, 100W power delivery
Footnotes
Product Information
- :
- USB 3.2 Type-C
- :
- 2x HDMI, RJ-45, SD/MMC Slot, USB 3.2 Type-A, USB 3.2 Type-C, USB Type-C PD
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.78 (£99.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























