You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with 4K HDMI HDR10 / 2x USB & 100W Power Delivery -
104B-USBC-MULTIPORT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 104B-USBC-MULTIPORT
- Order Code:
- CS35929
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895569
- Technical Datasheet:
- 104B-USBC-MULTIPORT Datasheet
Product Overview
- Provides HDMI output, 1x USB 3.2 Gen1 port and 2x USB 2.0 ports and 1x USB-C port
- Supports resolutions up to 4K UHD with HDR10 @60Hz via DP 1.4 Alt Mode (HDMI 2.0b)
- USB 3.1 Gen 1 port supports transfer speeds up to 5Gb/s, USB 2.0 ports up to 480Mb/s
- Dedicated USB-C port for Power Delivery
- Power your laptop and peripherals with up to 100W Power Delivery 3.0
- Extra long 300mm cable length for extended reach and reduced cable strain
- Supports Windows 10/11, MacOS 10.15/11/12/13, Android, Linux Ubuntu 18.04/20.04, Android and Chrome OS (Certified Works With Chromebook)
- 3 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £71.62 (£85.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























