You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way Privacy Filter for iPad Pro, 11" -
11IP-PRIVACY-SCREEN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 11IP-PRIVACY-SCREEN
- Order Code:
- CS38585
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030901574
- Technical Datasheet:
- 11IP-PRIVACY-SCREEN Datasheet
Product Overview
- Designed to provide an exact fit for 11" iPad Pro models up to Gen 4/M3
- 4 Way privacy filter provides a clear 60° viewing angle (±30°) in both portrait and landscape modes
- Anti-glare matt finish reduces glare and provides additional protection with a scratch & fingerprint-resistant coating
- Blocks 40% to 51% of blue light emitted, reducing eye strain during long term use
- Self-adhesive installation with guide stickers and full instructions for one-time application
- 2 Year manufacturer warranty
Contents
Privacy filter, guide stickers, cleaning wipes, cloth, dust remover and user guide
Warnings
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 175mm
- :
- 245mm
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.09 (£21.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























