You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 4 Multi-Display Docking Station with Quad Display Support -
132UE-TB4USB4DOCK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 132UE-TB4USB4DOCK
- Order Code:
- CS36952
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899680
- Technical Datasheet:
- 132UE-TB4USB4DOCK Datasheet
Product Overview
- Supports fast-charge port(s), UASP, PXE and full duplex support
- Thunderbolt 4 interface and Thunderbolt 4 Bus type
- Compatible lock slot: Kensington Standard Slot (K-Slot) and Kensington Nano Slot
- Supported charging outputs: BC 1.2 (1.5A) and 10,000hours MTBF
- Compatible networks: 2.5G/1G/100Mbps/10Mbps
- Input voltage is 110V-240V AC and input current is 2.5A
- Output voltage is 20V DC and output current is 9A
- Positive centre tip polarity and 180W power consumption
- 3 years warranty
- Operating temperature range from 0°C to 40°C (32F° to 104F°)
Contents
Thunderbolt 4/USB4 docking station, 3ft (1m) Thunderbolt 4 host cable, Universal power adapter (EU, UK), Quick-start guide.
Footnotes
Warnings
Product Information
- :
- Thunderbolt 4
- :
- 2x DisplayPort, 2x HDMI, microSD, RJ45, SD/MMC, 5x USB-A 3.2, USB-A 2.0, 2x USB-C 3.2, 3.5mm Audio
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £209.75 (£251.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























