You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active DisplayPort to 8K 60Hz HDMI Adaptor Lead, 2m -
133DISPLAYPORTHDMI21
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 133DISPLAYPORTHDMI21
- Order Code:
- CS36461
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897358
- Technical Datasheet:
- 133DISPLAYPORTHDMI21 Datasheet
Product Overview
- Connector A: 1 - DisplayPort and connector B: 1 - HDMI
- HDMI AV output
- Black PVC cable jacket material
- Nickel connector plating
- Video revision: HDMI 2.1 FRL and DisplayPort 1.4
- Wide screen supported
- HDMI - 7.1 channel audio
- 3 years warranty
- Operating temperature range from 0°C to 40°C (32F° to 104F°)
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.74 (£39.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























