You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flip-Over High Clarity Privacy Filter for 16:9 Widescreen Touchscreen Laptop, 13.3" -
133LB-PRIVACY-SCREEN
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 133LB-PRIVACY-SCREEN
- Order Code:
- CS39007
- Product Range
- Startech Bright Privacy Screens
- Also Known As:
- GTIN UPC EAN: 0065030922173
- Technical Datasheet:
- 133LB-PRIVACY-SCREEN Datasheet
Product Range Selector (Startech Bright Privacy Screens)
See all from this product rangeProduct Overview
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:9) laptop display
- Unique flip-over design allows you to easily share content without removing the filter
- Ultra-thin profile maintains touchscreen functionality and responsiveness
- designed for higher clarity, offering up to 75% light transmittance for a brighter display
- Blocks up to 47% of blue light (380-450nm range) to reduce eye strain and imrpove visual comfort
- Simple application with included adhesive strips, side mounting tabs or flip-over tabs
- Designed for laptop displays that have slim bezels or are bezel-less
- 2 Year manufacturer warranty
Contents
Privacy filter, flip up tabs, adhesive strips, mounting tabs, lifting tab, cloth and user guide
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 165.1mm
- :
- 293.9mm
- :
- Startech Bright Privacy Screens
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.82 (£40.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























