You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flip-Up Privacy Filter for 16:10 Widescreen Touchscreen Laptop, Raised Bezel, 13.3" -
133T6-PRIVACY-SCREEN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 133T6-PRIVACY-SCREEN
- Order Code:
- CS38580
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030910279
- Technical Datasheet:
- 133T6-PRIVACY-SCREEN Datasheet
Product Overview
- Does not interfere when closing the lid
- Designed to fit laptops with 13.3" 16:10 display
- Share the screen with someone next to you by flipping the filter up, without removing it completely
- Laptop privacy screen blocks up to 51% of blue light
- Use the included adhesive strips or flip-up tabs to install the screen protector
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 180mm
- :
- 288mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.84 (£34.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























