You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 14" -
142MM-PRIVACY-SCREEN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 142MM-PRIVACY-SCREEN
- Order Code:
- CS36876
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030901956
- Technical Datasheet:
- 142MM-PRIVACY-SCREEN Datasheet
Product Overview
- Protect sensitive visual data
- Hassle-free applications: included protective sleeve to stow away/protect the privacy screen
- Reduce eye strain: laptop privacy screen blocks up to 51% of blue light
- Reversible filter: privacy filter features an anti-glare matte side for environments prone to glare
- High-gloss side that helps retain colour vibrancy
- Matte side provides additional screen protection with a fingerprint and scratch resistant coating
- 16:10 aspect ratio
- Black plastic material
- 2 years warranty
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 202mm
- :
- 308mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.65 (£47.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























