You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Privacy Filter for MacBook Pro 21/23 Screen, 14" - 

14M21-PRIVACY-SCREEN

14M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 14"
14M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 14"
14M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 14"
14M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 14"
14M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 14"
14M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 14"
14M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 14"
14M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 14"
14M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 14"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
14M21-PRIVACY-SCREEN
Order Code:
CS36351
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030900461
See all Technical Docs

Product Overview

14M21-PRIVACY-SCREEN is a 14" MacBook Pro M1 M2 M3 M4 flip-over laptop privacy screen. The privacy screen blacks out a 14" MacBook Pro M1 M2 M3 M4 screen using a microlouver technology that darkens the view from the sides (±30° from centre), keep data private and prevent visual eavesdropping. The privacy shield designed to fit the M1 M2 M3 and M4 14"MacBook Pro display, exact fit won't interfere with top-mounted webcams, sensors around the monitor, or when closing the lid. This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use, light transmittance is close to 60% for better screen readability. Privacy filter features an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain colour vibrancy. Ideal for open-plan office spaces, hot desks, finance & banking, healthcare, government/education and commercial applications.
  • Enterprise grade privacy guaranteed
  • Rapidly expanding portfolio, guaranteed compatibility
  • Durability and easy maintenance
  • Reduce eye strain, high image clarity and multi-layer design
  • Horizontal orientation and front of monitor mounting option
  • 16:10 aspect ratio
  • Transparent plastic material

Contents

Privacy screen, Set of adhesive strips, Sleeve, Wiping cloth, Quick-start guide.

Product Information


:
Privacy Filter

:
Plastic

:
202mm

:
308mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030900461

2 In stock Need more?

???PF_PDP_RSP_SUP???

£35.28 ( £42.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.28 (£42.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --