You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 40Gbps USB4 Dual Display Docking Station with HDMI / USB / LAN / 100W PD -
155UE-USB4-DOCK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 155UE-USB4-DOCK
- Order Code:
- CS37409
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030902878
- Technical Datasheet:
- 155UE-USB4-DOCK Datasheet
Product Overview
- Provides dual HDMI 2.1 video outputs, supporting dual 4K @60Hz (RGB 4:4:4) or dual 4K @120Hz (4:2:2)
- Dock can also support a single display at up to 8K @30Hz (RGB 4:4:4) or 8K @60Hz (4:2:2)
- Integrated six port USB hub with 2x 10Gb/s USB-A, 2x 5Gb/s USB-A, 1x 10Gb/s USB-C and 1x 5Gb/s USB-C
- Hub includes two fast charging ports: 1x USB-A BC 1.2 7.5W, 1x USB-C PD 20W
- 2.5GbE Ethernet port with PXE boot and Wake-on-LAN (WoL) support
- Includes 180W power adaptor and supports 100W USB Power Delivery
- USB4 40Gb/s interface (Thunderbolt 3/4, USB 3.2)
- Screw-lock USB4 host cable and K-Slot & Nano lock slots for added security
- Supports Windows 10/11 and ChromeOS
- Dimensions (HxWxD): 34x210x95mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
Docking station, AC adaptor (UK/EU), USB4 cable and user guide
Product Information
- :
- USB4 3.2 40Gbps
- :
- No
- :
- 2x HDMI, 3x USB 3.2 Type-A, 2x USB 3.2 Type-C
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £163.12 (£195.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























