You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gold Privacy Filter for MacBook Pro 21/23 Screen, 16" -
162MG-PRIVACY-SCREEN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 162MG-PRIVACY-SCREEN
- Order Code:
- CS36749
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030902076
- Technical Datasheet:
- 162MG-PRIVACY-SCREEN Datasheet
Product Overview
- Laptop privacy screen shields the display from the sides to prevent visual eavesdropping
- Gold finish protects sensitive data by quickly transitioning to a mirror-like effect
- Filter will not interfere with webcams, sensors, lid closure
- Installation with transparent adhesive strips
- Double-sided privacy filter with anti-glare matte and high-gloss sides
- Blocks up to 51% of blue light
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 229mm
- :
- 351mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.99 (£44.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























