You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16" - 

162MM-PRIVACY-SCREEN

162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"
162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"
162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"
162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"
162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"
162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"
162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"
162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"
162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"
162MM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Pro 21/23 Screen, 16"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
162MM-PRIVACY-SCREEN
Order Code:
CS36880
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030901963
See all Technical Docs

Product Overview

162MM-PRIVACY-SCREEN is a simple and effective blackout filter that protects your MacBook screen from prying eyes with a 60° viewing angle (±30° from the centre). The reversible design has a matt anti-glare side for bright environments and a high gloss side that retains colour vibrancy. The filter has a webcam cutout and is designed to fit the MacBook Pro 2021 & 2023 16" models exactly.
  • Reversible filter design; matt side reduces glare, gloss side provides increased clarity
  • Matt side provides additional protection with a scratch and fingerprint-resistant coating
  • Blocks up to 51% of blue light to reduce eye strain during long term use
  • Protective sleeve keeps the filter safe from damage when not in use
  • Built-in magnetic strip attaches directly to MacBook screen
  • 2 year manufacturer warranty

Contents

Magnetic privacy screen, Sleeve, Wiping cloth, Cardboard insert, Quick-start guide.

Product Information


:
Privacy Filter

:
Plastic

:
229mm

:
351mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030901963

2 In stock Need more?

???PF_PDP_RSP_SUP???

£41.72 ( £50.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.72 (£50.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --