You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hybrid USB-C Dual HDMI Multiport Adaptor -
167B-USBC-MULTIPORT
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 167B-USBC-MULTIPORT
- Order Code:
- CS36629
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030901260
- Technical Datasheet:
- 167B-USBC-MULTIPORT Datasheet
Product Overview
- Resolutions up to 4K 30Hz (HDMI 1.4) and 1080p 60Hz (HDMI 1.2)
- Dual extended displays on M1/M2 MacBooks which natively only drive a single display
- 3-Port USB 3.2 Gen 1 (5Gbps) Hub with 3x USB Type-A ports
- Connectivity tools app with USB event monitoring and Windows layout utilities
Footnotes
Product Information
- :
- USB 3.2 Type A, USB 3.2 Type C
- :
- 2 x HDMI, 3 x USB 3.2 Type A
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £51.78 (£62.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























