You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 10Gbps SD Express Card Reader -
1B-USB-C-SDE-ADAPTER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 1B-USB-C-SDE-ADAPTER
- Order Code:
- MD01539
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030905473
- Technical Datasheet:
- 1B-USB-C-SDE-ADAPTER Datasheet
Product Overview
- Connect a SD express memory card to a USB-C-enabled laptop/desktop/tablet
- Universal card reader requires no drivers or software
- USB Type-C 10Gbps connection
- Bus powered/aluminium/compact, mechanical write switch support
- Ideal for photographers/videographers working with high-resolution images/videos
- Works with any OS (Windows/macOS/ChromeOS/Linux)
- Compatible all hardware platforms (Intel/Nvidia/AMD/Apple Silicon)
- Backward compatible with USB 3.0/2.0
Product Information
- :
- SD Express Card Reader
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.95 (£38.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























