You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Monitor Riser Stand, Silver / White -
1MFSW-MONITOR-RISER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 1MFSW-MONITOR-RISER
- Order Code:
- CS37114
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030902434
- Technical Datasheet:
- 1MFSW-MONITOR-RISER Datasheet
Product Overview
- Fixed height design raises your monitor for ergonomic viewing
- Provides extra storage underneath your display to make efficient use of your workspace
- Stylish and durable steel frame
- Usable platform area of 186x534mm
- Easy to assemble, simply screw the legs into place
- Stand supports a maximum load of 15kg
- Anti-slip pads provide extra stability and protect desk surface from scratches
- Dimensions (HxWxD): 90.5x544.6x220mm
- 5 Year manufacturer warranty
Product Information
- :
- Monitor Stand
- :
- 15kg
- :
- No
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.38 (£48.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























