You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BLUE LIGHT SCREEN FILTER, 24" 16:10 -
2461-ANTI-BLUE-LIGHT
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 2461-ANTI-BLUE-LIGHT
- Order Code:
- CS38582
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030902014
- Technical Datasheet:
- 2461-ANTI-BLUE-LIGHT Datasheet
Product Overview
- Filters blue light in the 390-440nm wavelength range to reduce eye strain
- Light transmittance of 90% for improved screen readability
- Filter adds durable protection against dust, scratches and fingerprints
- Hassle-free installation options with adhesive strip or mounting tabs for displays with bezels
- Fully TAA compliant
- 2 Year manufacturer warranty
Contents
Blue light filter, mounting tabs, adhesive strip, cloth and user guide
Product Information
- :
- Blue Light Filter
- :
- Plastic
- :
- 324mm
- :
- 518mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.50 (£51.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























