You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 2.5GbE Gigabit Ethernet Adaptor with 100W PD -
2GPD3-USB-C-ETHERNET
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 2GPD3-USB-C-ETHERNET
- Order Code:
- CS37886
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030904742
- Technical Datasheet:
- 2GPD3-USB-C-ETHERNET Datasheet
Product Overview
- Allows users to securely connect to high-speed network/LAN faster than Gigabit
- USB 3.0/3.1 Type-C or Thunderbolt
- NBASE-T NIC and 1x RJ45;10/100Mbps/1G/2.5G; 2.5GBASE-T
- Realtek for 16k Jumbo Frames/WoL/VLANs
- USB bus-powered
- USB 3.0 NIC for MacBook Pro/iPhone 15 (Plus/Pro/Max)/Chromebooks/M-Series Macs/surface books
- Supports Windows 7/up; Windows Server 2008 R2/up; Linux LTS Kernel 4.19+/up; macOS 10.11/up; iOS
- Provides wired connection, making it ideal for IT professionals (faster, more secure than wireless)
Footnotes
Product Information
- :
- RJ45
- :
- USB to Modular Converter
- :
- -
- :
- RJ45 Jack
- :
- RTL8156BG
- :
- 152.4mm
- :
- 6"
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.72 (£30.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























