You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Bay M.2 NVMe SSD PCI-Express Removable Mobile Rack -
2M2-REMOVABLE-PCIE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 2M2-REMOVABLE-PCIE
- Order Code:
- CS38399
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030904650
- Technical Datasheet:
- 2M2-REMOVABLE-PCIE Datasheet
Product Overview
- Easily create two removable M.2 drive bays with an available expansion slot
- Toolless drive installation with the included M.2 SSD enclosures
- Compatible with M.2 NVMe 2230/2242/2260/2280 SSDs
- Maintains full drive performance of up to 64Gb/s per drive
- Access both drives simultanously if PC/motherboard supports bifurcation
- Enclosures provide latching mechansim and are lockable for added security (2x keys included)
- PCI-Express 4.0 x8 or x16 slot interface
- Vented stainless steel frame, thermal pads and active cooling fans ensure optimal cooling performance
- No drivers or software required
- 2 Year manufacturer warranty
Contents
PCI-Ex backplane, 2x M.2 drive enclosure, 2x mounting screws, 2x keys and user guide
Footnotes
Product Information
- :
- Removable Mobile Rack
- :
- PCI Express 4.0 (x8)
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £136.92 (£164.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























