You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 4m -
2P6FFC-USB-SERIAL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 2P6FFC-USB-SERIAL
- Order Code:
- CS36757
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030898379
- Technical Datasheet:
- 2P6FFC-USB-SERIAL Datasheet
Product Overview
- Real time port activity monitoring with integrated LED indicators for data transmit, data receive and USB connection status
- Adaptor retains serial COM port values in case of disconnection or reboot
- Supports serial data rates up to 921.6Kb/s
- Fitted with removable DB-9 nuts and includes DB-9 thumbscrews for compatibility
- Compatible with Windows 7/8/10/11, Server 2008 R2/2012/2012 R2/2016/2019/2022, Chrome OS, Linux 4.15.x (LTS) & Mac OS 10.9-10.15/11/12/13/14
- Rugged one-piece TPE construction with level 4 ESD protection (15kV air and 8kV contact)
- Includes mounting bracket for discreet installation
- Copper shielding reduces EMI/RFI interference
- Gold plated connections
- 2 Year manufacturer warranty
Contents
2 Port USB to serial adaptor, mounting bracket, DB9 screws and user guide
Product Information
- :
- USB 2.0 Type A
- :
- USB to RS232 Converter
- :
- 2 x D-Sub 9-Pin Plug
- :
- -
- :
- D Sub 9 Position Plug
- :
- FT2232H
- :
- 4m
- :
- 13ft
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £59.28 (£71.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























