You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.2 Gen 1 Hub with Power Delivery, USB-C to 2x USB-A & 2x USB-C -
5G2A2CPDB-USB-C-HUB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 5G2A2CPDB-USB-C-HUB
- Order Code:
- CS35779
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030894807
Product Overview
- USB-C laptop expansion hub with 2x USB-A and 2x USB-C incl. 1x USB PD pass-through
- Bus powered or 100W PD Pass-through (85W laptop charging) w/Type-C laptop power adapter
- 15W of power (provided by USB host) shared dynamically between 4 downstream ports
- Features Overcurrent Protection (OCP) and wake on USB
- USB Hub can operate with a USB-C power adapter connected or with bus-powered alone
- Windows/macOS/Linux/iPadOS/ChromeOS
- Connect the USB hub to a USB-C port on a laptop, using the built-in 1ft (30cm) USB-C host cable
- Connectivity Tools app
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.97 (£47.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























