You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Male to RS232 DB9 Serial Male Configuration Cable, 1m -
9M351M-RS232-CABLE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 9M351M-RS232-CABLE
- Order Code:
- CS35930
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893565
- Technical Datasheet:
- 9M351M-RS232-CABLE Datasheet
Product Overview
- Serial DB9 Male connector with thumbscrews to 3.5mm male plug
- High quality shielding to prevent EMI
- Moulded PVC connectors with strain relief
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- D Subminiature Plug, 9 Way
- :
- 3.5mm 4 Pole Jack Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.24 (£9.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























