You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Portable Laptop Riser / Stand, Silver - 

ADJ-LAPTOP-RISER

ADJ-LAPTOP-RISER - Adjustable Portable Laptop Riser / Stand, Silver
ADJ-LAPTOP-RISER - Adjustable Portable Laptop Riser / Stand, Silver
ADJ-LAPTOP-RISER - Adjustable Portable Laptop Riser / Stand, Silver
ADJ-LAPTOP-RISER - Adjustable Portable Laptop Riser / Stand, Silver
ADJ-LAPTOP-RISER - Adjustable Portable Laptop Riser / Stand, Silver
ADJ-LAPTOP-RISER - Adjustable Portable Laptop Riser / Stand, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ADJ-LAPTOP-RISER
Order Code:
CS38553
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030895781
Technical Datasheet:
ADJ-LAPTOP-RISER   Datasheet
See all Technical Docs

Product Overview

The Startech ADJ-LAPTOP-RISER is a portable laptop stand that lets you adjust the height and tilt of your laptop display to eye level for ergonomic comfort and increased productivity. The laptop riser supports any laptop with a maximum weight capacity up to 10kg. The lightweight, foldable design makes it an ideal travel companion, enabling easy transportation and convenient storage.
  • Portable laptop riser with durable all-aluminium construction
  • Adjustable height and tilt angle to create the optimal viewing angle
  • Vented design to improve airflow and heat dissipation
  • Height Range: 33-120mm
  • Lightweight design folds flat for easy storage and transportation
  • Supports laptops up to 10kg weight capacity
  • 5 Year manufacturer warranty

Contents

Laptop stand and adjustment tool

Footnotes

Note: The laptop should be removed from the platform prior to completing any adjustments to the height and/or tilt angle.

Product Information


:
Yes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030895781

4 In stock Need more?

???PF_PDP_RSP_SUP???

£71.39 ( £85.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £71.39 (£85.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --