You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vertical Dual Monitor Stand, up to 27" - 

ARMBARDUOV

ARMBARDUOV - Vertical Dual Monitor Stand, up to 27"
ARMBARDUOV - Vertical Dual Monitor Stand, up to 27"
ARMBARDUOV - Vertical Dual Monitor Stand, up to 27"
ARMBARDUOV - Vertical Dual Monitor Stand, up to 27"
ARMBARDUOV - Vertical Dual Monitor Stand, up to 27"
ARMBARDUOV - Vertical Dual Monitor Stand, up to 27"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ARMBARDUOV
Order Code:
CS37240
Product Range
Startech ARMBAR Monitor Stands
Also Known As:
GTIN UPC EAN: 0065030870153
Technical Datasheet:
ARMBARDUOV   Datasheet
See all Technical Docs

Product Range Selector (Startech ARMBAR Monitor Stands)

See all from this product range

Product Overview

The ARMBARDUOV from Startech is a free-standing monitor mount that lets you install two displays up to 27" (or UltraWide displays up to 34") in a vertical configuration, allowing you to create a comfortable dual screen workstation to enhance productivity. Perfect for freeing up valuable deskspace, the robust steel design provides a stable base complete with height, swivel and tilt adjustment to customise the view as needed.
  • Vertical orientation is ideal for reviewing reference material
  • Adjust height as required along 818mm pole
  • Swivel (±45°) and tilt (±45°) adjustment
  • Mount allows full 360° rotation for each display
  • Compatible with VESA 75x75 & 100x100 patterns
  • Maximum load: 10kg (per display)
  • Includes clips for cable management
  • Freestanding design with sturdy weighted platform
  • Easy to follow assembly instructions
  • 5 Year manufacturer warranty

Product Information


:
Monitor Mount

:
10kg

:
Startech ARMBAR Monitor Stands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030870153

6 In stock Need more?

???PF_PDP_RSP_SUP???

£103.34 ( £124.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £103.34 (£124.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --