You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Mount Full Motion Monitor Arm, up to 32" Black -
ARMPIVOTHDB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ARMPIVOTHDB
- Order Code:
- CS37251
- Product Range
- Startech ARMPIVOTHD
- Also Known As:
- GTIN UPC EAN: 0065030880510
- Technical Datasheet:
- ARMPIVOTHDB Datasheet
Product Range Selector (Startech ARMPIVOTHD)
See all from this product rangeProduct Overview
- Sleek aluminium hardware with space-saving design to enhance your workspace
- One touch height adjustment with gas-spring cylinder: min. height 170mm, max. height 505mm
- 605mm Maximum arm extension
- Swivel (180°) and tilt (±90°) display adjustment
- Mount allows 180° rotation for display
- Compatible with VESA 75x75 & 100x100 patterns
- Built-in cable management to keep cables organised
- Suitable for desk thickness of 10-85mm (clamp) or 10-80mm (grommet), grommet hole 10.5-50mm
- Easy to follow assembly instructions
- 5 Year manufacturer warranty
Product Information
- :
- Monitor Mount
- :
- 9kg
- :
- Yes
- :
- Startech ARMPIVOTHD
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £110.42 (£132.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























