You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Mount Dual Monitor Arm with USB 3.0 Hub, up to 32" Silver -
ARMSLIMDUOS
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ARMSLIMDUOS
- Order Code:
- CS37253
- Product Range
- Startech ARMSLIMDUO
- Also Known As:
- GTIN UPC EAN: 0065030888011
- Technical Datasheet:
- ARMSLIMDUOS Datasheet
Product Range Selector (Startech ARMSLIMDUO)
See all from this product rangeProduct Overview
- Two independent, full motion articulated arms with one-touch height adjustment
- Two passthrough USB ports and two audio ports on base with integrated cables
- 567.5mm Maximum arm extension, 1135mm max. arm span
- Swivel (±180°) and tilt (-90/+85°) display adjustment
- Swivel/pivot ±170° at base, ±180° at shoulder and ±90° at elbow
- Mount allows full 360° rotation for each display
- Compatible with VESA 75x75 & 100x100 patterns
- Built-in cable management to keep cables organised
- Desk clamp mounting, suitable for desks up to 85mm thick
- Easy to follow assembly instructions
- 2 Year manufacturer warranty
Product Information
- :
- Monitor Mount
- :
- 8kg
- :
- Startech ARMSLIMDUO
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £199.30 (£239.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























