You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deskmount Full Motion Monitor Arm with Laptop Stand -
ARMUNONB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ARMUNONB
- Order Code:
- CS38530
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030864589
- Technical Datasheet:
- ARMUNONB Datasheet
Product Overview
- Replicate a dual monitor setup by utilising your laptop as a second display
- Optimise work space by raising your monitor and laptop from the desk
- The monitor arm supports a display of 15-27" with up to 8kg capacity
- The integrated laptop stand also supports a weight capacity of 8kg
- Compatible with VESA 75x75 & 100x100 patterns
- Maximum Arm Extension: 558.7mm
- Laptop Arm Extension: 381mm
- Display Tilt: -90°/85°, Laptop Tray Tilt: 90°
- 180° Swivel/pivot at the display and 360° rotation
- Desk clamp mounting, suitable for max. table thickness of 85mm
- Integrated management clips to keep cables tidy and organised
- Easy to follow assembly instructions
- 5 Year manufacturer warranty
Footnotes
Product Information
- :
- Monitor Mount
- :
- 8kg
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £112.68 (£135.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























