You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Telescopic Laptop Riser / Stand with 360 Swivel Base -
ATER-LAPTOP-RISER
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ATER-LAPTOP-RISER
- Order Code:
- CS38760
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030905459
- Technical Datasheet:
- ATER-LAPTOP-RISER Datasheet
Product Overview
- Versatile laptop stand with telescopic arm and 360° swivel to create a comfortable viewing angle
- Vented tray provides passive airflow to improve heat dissipation
- Durable aluminium construction with silver anodised finish
- Lightweight and foldable, fits easily in a laptop bag
- Adjustable tension to support different device weights
- Supports laptops up to 5kg weight capacity
- Anti-slip rubber pads and front slide stops to keep device secure during use
- Dimensions (HxWxD): 80x260x237mm
- 5 Year manufacturer warranty
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £69.48 (£83.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























