You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5" SATA Hard Drive to 3.5" Drive Bay Mounting Kit - 

BRACKET25SAT

BRACKET25SAT - 2.5" SATA Hard Drive to 3.5" Drive Bay Mounting Kit
BRACKET25SAT - 2.5" SATA Hard Drive to 3.5" Drive Bay Mounting Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
BRACKET25SAT
Order Code:
CS23829
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030831093
Technical Datasheet:
BRACKET25SAT   Datasheet
See all Technical Docs

Product Overview

  • Install a 2.5" hard drive in an unused 3.5" bay
  • Solid aluminium mounting bracket
  • Simple installation with combined power/data lead

Contents

Contents: Mounting plate, data/power cable and screws

Product Information


:
Hard Drive Mounting Kit

:
SATA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030831093

4 In stock Need more?

???PF_PDP_RSP_SUP???

£5.34 ( £6.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.34 (£6.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --