You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual 2.5" SATA Hard Drive to 3.5" Bay Mounting Bracket -
BRACKET25X2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- BRACKET25X2
- Order Code:
- CS26343
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030852593
- Technical Datasheet:
- BRACKET25X2 Datasheet
Product Overview
- Install two 2.5" SATA SSD or HDD drives into a single 3.5" PC drive bay
- Ideal for reusing unused notebook drives
- Vertical and horizontal mounting holes
- Robust, solid steel construction
- Supplied with all data and power cables
Contents
Contents: Mounting bracket, SATA power cable and SATA data cables
Product Information
- :
- Hard Drive Mounting Bracket Kit
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.42 (£7.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























